
1285-ST | |
|---|---|
DigiKey Part Number | 36-1285-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1285-ST |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1285-ST Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Keystone Electronics | Length - Overall 0.510" (12.95mm) |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Through Hole |
Gender Male | Features UL Approved |
Tab Width 0.187" (4.75mm) | Contact Material Brass |
Tab Thickness 0.020" (0.51mm) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.44000 | ¥1.44 |
| 10 | ¥1.10100 | ¥11.01 |
| 25 | ¥0.97920 | ¥24.48 |
| 100 | ¥0.82820 | ¥82.82 |
| 500 | ¥0.68414 | ¥342.07 |
| 1,000 | ¥0.63146 | ¥631.46 |
| 2,500 | ¥0.61726 | ¥1,543.15 |











