



Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.413" (10.49mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 300VAC/DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.82000 | ¥28.20 |
| 25 | ¥2.64320 | ¥66.08 |
| 50 | ¥2.51740 | ¥125.87 |
| 100 | ¥2.39660 | ¥239.66 |
| 250 | ¥2.24672 | ¥561.68 |
| 500 | ¥2.13922 | ¥1,069.61 |
| 1,000 | ¥2.03692 | ¥2,036.92 |
| 2,500 | ¥1.90932 | ¥4,773.30 |










