Connector Header Through Hole 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.156" (3.96mm)
SEW40-08WSB

SEW40-08WSB

DigiKey Part Number
4285-SEW40-08WSB-ND
Manufacturer
Manufacturer Product Number
SEW40-08WSB
Description
3.96 MM W TO B CONNECTOR 8P HEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Post
0.142" (3.60mm)
Packaging
Bulk
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
7A
Mounting Type
Voltage Rating
300VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,225
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥4.44100¥44.41
25¥4.16120¥104.03
50¥3.96120¥198.06
100¥3.77180¥377.18
250¥3.53484¥883.71
500¥3.36596¥1,682.98
1,000¥3.20519¥3,205.19
2,500¥3.00450¥7,511.25
Manufacturers Standard Package