Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
TCBS-6-01
TCBS-6-01
Supporting your Project: Printed Circuit Board Solutions

TCBS-6-01

DigiKey Part Number
RPC1444-ND
Manufacturer
Manufacturer Product Number
TCBS-6-01
Description
BRD SPT SNAP LOCK SCRW MNT 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Screw Mount Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
TCBS-6-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.375" (9.53mm) 3/8"
Manufacturer
Essentra Components
Length - Overall
0.776" (19.70mm)
Series
Support Hole Diameter
0.157" (3.99mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Features
M3.5 Thread
Holding Type
Snap Lock
Material
Nylon
Mounting Type
Screw Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,942
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.37000¥5.37
5¥4.44600¥22.23
10¥4.12600¥41.26
25¥3.76400¥94.10
50¥3.52280¥176.14
100¥3.30800¥330.80
250¥3.05820¥764.55
500¥2.89244¥1,446.22
1,000¥2.74446¥2,744.46
Manufacturers Standard Package