
62395-1 | |
|---|---|
DigiKey Part Number | A24747TR-ND - Tape & Reel (TR) A24747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62395-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62395-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.280" (7.11mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1267 | Keystone Electronics | 188,489 | 36-1267-ND | ¥0.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.26200 | ¥12.62 |
| 25 | ¥1.18520 | ¥29.63 |
| 50 | ¥1.12800 | ¥56.40 |
| 100 | ¥1.07430 | ¥107.43 |
| 250 | ¥1.00700 | ¥251.75 |
| 500 | ¥0.95868 | ¥479.34 |
| 1,000 | ¥0.91283 | ¥912.83 |
| 2,500 | ¥0.85564 | ¥2,139.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.79913 | ¥7,991.30 |
| 20,000 | ¥0.76099 | ¥15,219.80 |
| 30,000 | ¥0.73953 | ¥22,185.90 |
| 50,000 | ¥0.71336 | ¥35,668.00 |
| 70,000 | ¥0.69663 | ¥48,764.10 |
| 100,000 | ¥0.67934 | ¥67,934.00 |












