T9GV1L14-18 | ||
---|---|---|
DigiKey Part Number | PB2366-ND | |
Manufacturer | ||
Manufacturer Product Number | T9GV1L14-18 | |
Description | RELAY GEN PURPOSE SPST 30A 18V | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.22000 | ¥29.22 |
10 | ¥27.41700 | ¥274.17 |
30 | ¥24.36967 | ¥731.09 |
50 | ¥23.15060 | ¥1,157.53 |
100 | ¥21.93260 | ¥2,193.26 |
250 | ¥19.49568 | ¥4,873.92 |
500 | ¥18.27712 | ¥9,138.56 |
1,000 | ¥17.05873 | ¥17,058.73 |
5,000 | ¥16.44948 | ¥82,247.40 |