
HTSW-202-07-F-S | |
|---|---|
DigiKey Part Number | HTSW-202-07-F-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-202-07-F-S |
Description | CONN HEADER VERT 2POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-202-07-F-S Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.430" (10.92mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 50 | ¥2.39820 | ¥119.91 |
| 100 | ¥1.98480 | ¥198.48 |
| 500 | ¥1.65400 | ¥827.00 |
| 1,000 | ¥1.50927 | ¥1,509.27 |








