
2EDL8124GXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDL8124GXUMA1TR-ND - Tape & Reel (TR) 448-2EDL8124GXUMA1CT-ND - Cut Tape (CT) 448-2EDL8124GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDL8124GXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8VDFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting PG-VDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDL8124GXUMA1 Models |
Category | Voltage - Supply 8V ~ 17V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 4A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 90 V |
Part Status Active | Rise / Fall Time (Typ) 45ns, 45ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-VDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package PG-VDSON-8-4 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥10.55300 | ¥105.53 |
| 25 | ¥9.57320 | ¥239.33 |
| 100 | ¥8.49330 | ¥849.33 |
| 250 | ¥7.97856 | ¥1,994.64 |
| 500 | ¥7.66844 | ¥3,834.22 |
| 1,000 | ¥7.41306 | ¥7,413.06 |
| 2,500 | ¥7.14346 | ¥17,858.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.94330 | ¥41,659.80 |
| 12,000 | ¥6.81626 | ¥81,795.12 |








