
IDM08G120C5XTMA1 | |
|---|---|
DigiKey Part Number | IDM08G120C5XTMA1TR-ND - Tape & Reel (TR) IDM08G120C5XTMA1CT-ND - Cut Tape (CT) IDM08G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDM08G120C5XTMA1 |
Description | DIODE SIL CARB 1200V 8A PGTO2522 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDM08G120C5XTMA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 40 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 365pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO252-2 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.95 V @ 8 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥24.06600 | ¥240.66 |
| 100 | ¥16.78970 | ¥1,678.97 |
| 500 | ¥13.68304 | ¥6,841.52 |
| 1,000 | ¥12.68518 | ¥12,685.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.60588 | ¥29,014.70 |
| 5,000 | ¥10.93944 | ¥54,697.20 |
| 7,500 | ¥10.60015 | ¥79,501.12 |








