
TPP00031-ES1R | |
|---|---|
DigiKey Part Number | 5503-TPP00031-ES1RTR-ND - Tape & Reel (TR) 5503-TPP00031-ES1RCT-ND - Cut Tape (CT) 5503-TPP00031-ES1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP00031-ES1R |
Description | IC REG BUCK ADJ 300MA 8ESOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 300mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 100V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 100V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-ESOP |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.51500 | ¥45.15 |
| 25 | ¥4.05560 | ¥101.39 |
| 100 | ¥3.55110 | ¥355.11 |
| 250 | ¥3.31132 | ¥827.83 |
| 500 | ¥3.16674 | ¥1,583.37 |
| 1,000 | ¥3.04766 | ¥3,047.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.76237 | ¥11,049.48 |






