




2606-3103/020-000 | |
|---|---|
DigiKey Part Number | 2946-2606-3103/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2606-3103/020-000 |
Description | PCB TERMINAL BLOCK; LEVER; 6 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2606-3103/020-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 31 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.43000 | ¥84.43 |
| 10 | ¥59.87900 | ¥598.79 |
| 25 | ¥52.90800 | ¥1,322.70 |
| 50 | ¥48.67900 | ¥2,433.95 |
| 100 | ¥45.24800 | ¥4,524.80 |
| 250 | ¥41.74884 | ¥10,437.21 |
| 500 | ¥39.74300 | ¥19,871.50 |
| 1,000 | ¥38.17635 | ¥38,176.35 |

















