A758KR477M1AAAE011 | ||
---|---|---|
DigiKey Part Number | 399-A758KR477M1AAAE011-ND | |
Manufacturer | ||
Manufacturer Product Number | A758KR477M1AAAE011 | |
Description | CAP ALUM POLY 470UF 20% 10V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A758KR477M1AAAE011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.05700 | ¥20.57 |
50 | ¥1.63720 | ¥81.86 |
100 | ¥1.35210 | ¥135.21 |
500 | ¥1.05632 | ¥528.16 |
1,000 | ¥0.92985 | ¥929.85 |