A750KV277M1VAAE020 | ||
---|---|---|
DigiKey Part Number | 399-A750KV277M1VAAE020-ND | |
Manufacturer | ||
Manufacturer Product Number | A750KV277M1VAAE020 | |
Description | CAP ALUM POLY 270UF 20% 35V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A750KV277M1VAAE020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | A750KV277M1VAAE020 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥4.88600 | ¥48.86 |
500 | ¥2.84952 | ¥1,424.76 |
1,000 | ¥2.45370 | ¥2,453.70 |
5,000 | ¥2.17667 | ¥10,883.35 |
10,000 | ¥2.09751 | ¥20,975.10 |
Attribute | Description |
---|---|
Other Names | 399-A750KV277M1VAAE020 |
Standard Package | 500 |