50PZS100M10X9 | ||
---|---|---|
DigiKey Part Number | 1189-50PZS100M10X9-ND | |
Manufacturer | ||
Manufacturer Product Number | 50PZS100M10X9 | |
Description | CAP ALUM POLY HYB 100UF 50V T/H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 135°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥10.44200 | ¥104.42 |
50 | ¥8.06660 | ¥403.33 |
100 | ¥7.33090 | ¥733.09 |
500 | ¥6.09988 | ¥3,049.94 |
1,000 | ¥5.72586 | ¥5,725.86 |
3,000 | ¥5.33690 | ¥16,010.70 |
5,000 | ¥5.10616 | ¥25,530.80 |