Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,200 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Hybrid | 56 µF | ±20% | 63 V | 37mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 210 mA @ 100 Hz | 2.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,712 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 240 mA @ 100 Hz | 2.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,880 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Hybrid | 330 µF | ±20% | 25 V | 20mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 300 mA @ 100 Hz | 3 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,591 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | Hybrid | 270 µF | ±20% | 35 V | 20mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 300 mA @ 100 Hz | 3 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,795 In Stock | 1 : ¥13.46000 Bulk | Bulk | Not For New Designs | Hybrid | 33 µF | ±20% | 63 V | 40mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 165 mA @ 100 Hz | 1.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,466 In Stock | 1 : ¥13.46000 Bulk | Bulk | Not For New Designs | Hybrid | 68 µF | ±20% | 50 V | 30mOhm | 3000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | 187 mA @ 100 Hz | 1.87 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can |