


MIC29310-5.0WT | |
|---|---|
DigiKey Part Number | MIC29310-5.0WT-ND |
Manufacturer | |
Manufacturer Product Number | MIC29310-5.0WT |
Description | IC REG LINEAR 5V 3A TO220-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29310-5.0WT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Tube | Current - Supply (Max) 150 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 16V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4941BV | STMicroelectronics | 610 | 497-6695-5-ND | ¥13.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 25 | ¥23.07320 | ¥576.83 |
| 100 | ¥20.84040 | ¥2,084.04 |



