3A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,586 In Stock | 1 : ¥5.20000 Cut Tape (CT) 2,500 : ¥2.02404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 5.5V | 3V | 5.5V | 0.45V @ 3A | 3A | 1.2 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
15,792 In Stock | 1 : ¥12.28000 Cut Tape (CT) 2,500 : ¥9.26805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.24V | 5.4V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
16,684 In Stock | 1 : ¥13.04000 Cut Tape (CT) 3,000 : ¥5.53398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.28V @ 3A | 3A | - | - | 60dB ~ 30dB (1kHz ~ 300kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
4,989 In Stock | 1 : ¥13.98000 Cut Tape (CT) 1,000 : ¥6.89012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.23V | 13.3V | 0.7V @ 3A | 3A | 50 mA | 100 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | P2PAK-4 | ||
5,233 In Stock | 1 : ¥14.06000 Cut Tape (CT) 3,000 : ¥6.19440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.28V @ 3A | 3A | - | - | 60dB ~ 30dB (1kHz ~ 300kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) | ||
35,464 In Stock | 1 : ¥14.23000 Cut Tape (CT) 3,000 : ¥6.27019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.16V @ 3A | 3A | - | - | 72dB ~ 50dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
7,339 In Stock | 1 : ¥16.10000 Cut Tape (CT) 1,000 : ¥7.92351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 30V | 1.25V | 28.5V | 1.5V @ 3A | 3A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
1,755 In Stock | 1 : ¥16.10000 Cut Tape (CT) 1,000 : ¥7.92351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.5V @ 3A | 3A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
1,452 In Stock | 1 : ¥16.18000 Cut Tape (CT) 500 : ¥9.61322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 15V | 1.5V @ 3A | 3A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
2,914 In Stock | 1 : ¥16.34000 Cut Tape (CT) 2,500 : ¥7.47132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.38V @ 2A | 3A | 3 mA | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,952 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 35V | 1.25V | 33V | - | 3A | - | - | 86dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
37,171 In Stock | 1 : ¥19.11000 Cut Tape (CT) 2,500 : ¥8.75717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.5V (0.5V) | 4.8V | 0.7V @ 3A | 3A | 50 µA | 3 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC, EDP | ||
6,155 In Stock | 1 : ¥20.41000 Cut Tape (CT) 1,000 : ¥10.01499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.67V @ 3A | 3A | 15 µA | 4 mA | 58dB ~ 56dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-5 Thin | TO-263-5 Thin | ||
33,279 In Stock | 1 : ¥22.11000 Cut Tape (CT) 800 : ¥12.76405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 9V | 0.9V | 7.7V | 1.3V @ 3A | 3A | 3 mA | - | 70dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
6,003 In Stock | 1 : ¥22.44000 Cut Tape (CT) 3,000 : ¥11.24845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.24V @ 3A | 3A | - | - | 73dB ~ 50dB (1kHz ~ 800kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
12,643 In Stock | 1 : ¥23.50000 Cut Tape (CT) 1,000 : ¥12.41524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
11,999 In Stock | 1 : ¥23.50000 Cut Tape (CT) 750 : ¥17.72305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
2,747 In Stock | 1 : ¥23.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,175 In Stock | 1 : ¥23.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.25V | 25V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
23,489 In Stock | 1 : ¥27.23000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 3.6V | 0.8V | 3.3V | 1.5V @ 3A | 3A | 10 mA | - | 80dB ~ 60dB (120Hz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
301 In Stock | 1 : ¥28.86000 Tube | - | Tube | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 3A | 3A | 20 mA | 150 mA | - | - | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
11,627 In Stock | 1 : ¥29.92000 Cut Tape (CT) 3,000 : ¥15.02704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 0.9V | 5V | 0.7V @ 3A | 3A | 4 mA | - | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
1,688 In Stock | 1 : ¥36.18000 Cut Tape (CT) 750 : ¥27.47897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
9,533 In Stock | 1 : ¥37.64000 Cut Tape (CT) 5,000 : ¥28.53582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V or Tracking | 5.5V | 0.5V @ 3A | 3A | - | - | - | Enable, Power On Reset, Power Sequencing | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 16-VQFN Exposed Pad, 16-MLF® | 16-MLF® (4x4) | ||
2,125 In Stock | 1 : ¥38.05000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 |