Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC29300-12WT

DigiKey Part Number
576-1118-ND
Manufacturer
Manufacturer Product Number
MIC29300-12WT
Description
IC REG LINEAR 12V 3A TO220-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MIC29300-12WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 3A
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Through Hole
Output Type
Package / Case
TO-220-3
Number of Regulators
1
Supplier Device Package
TO-220-3
Voltage - Input (Max)
26V
Base Product Number
Voltage - Output (Min/Fixed)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.70000¥38.70
25¥32.41840¥810.46
100¥29.35850¥2,935.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.