
28C0236-0JW-10 | |
|---|---|
DigiKey Part Number | 240-2493-ND |
Manufacturer | |
Manufacturer Product Number | 28C0236-0JW-10 |
Description | FERRITE BEAD 998 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 998 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28C0236-0JW-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 998 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia x 0.825" L (6.00mm x 20.96mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.90000 | ¥10.90 |
| 10 | ¥7.60300 | ¥76.03 |
| 25 | ¥6.52520 | ¥163.13 |
| 50 | ¥5.78160 | ¥289.08 |
| 100 | ¥5.09310 | ¥509.31 |
| 250 | ¥4.25764 | ¥1,064.41 |
| 500 | ¥3.67628 | ¥1,838.14 |
| 2,500 | ¥3.55123 | ¥8,878.07 |










