Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,294 In Stock | 1 : ¥6.46000 Bulk | Bulk | Active | Power Line | 1 | 835 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Axial | Through Hole | 0.394" (10.00mm) | 0.236" Dia x 3.404" L (6.00mm x 84.46mm) | |||
99,068 In Stock | 1 : ¥7.99000 Bulk | Bulk | Active | Power Line | 1 | 998 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Radial | Through Hole | 0.394" (10.00mm) | 0.236" Dia x 0.825" L (6.00mm x 20.96mm) | |||
6,622 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Power Line | 1 | 835 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Axial, Radial Bend | Through Hole | 0.394" (10.00mm) | 0.236" Dia x 0.590" L (6.00mm x 15.00mm) | |||
6,600 In Stock | 1 : ¥8.16000 Bulk | Bulk | Active | Power Line | 1 | 460 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Axial - 4 Leads | Through Hole | 0.394" (10.00mm) | 0.236" Dia x 3.404" L (6.00mm x 84.46mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥5.16506 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power Line | 1 | 998 Ohms @ 100 MHz | 5A | 10mOhm | - | -40°C ~ 125°C | Axial - 4 Leads | Through Hole | 0.394" (10.00mm) | 0.236" Dia x 0.906" L (6.00mm x 23.00mm) |