28C0236-0BW-10 | ||
---|---|---|
DigiKey Part Number | 240-2491-ND | |
Manufacturer | ||
Manufacturer Product Number | 28C0236-0BW-10 | |
Description | FERRITE BEAD 835 OHM AXIAL 1LN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 835 Ohms @ 100 MHz 1 Power Line Ferrite Bead Axial 5A 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 28C0236-0BW-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 835 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia x 3.404" L (6.00mm x 84.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.09000 | ¥7.09 |
10 | ¥6.01300 | ¥60.13 |
25 | ¥5.15400 | ¥128.85 |
50 | ¥4.61700 | ¥230.85 |
100 | ¥4.08020 | ¥408.02 |
250 | ¥3.65068 | ¥912.67 |
500 | ¥3.43592 | ¥1,717.96 |
2,500 | ¥2.79168 | ¥6,979.20 |
5,000 | ¥2.68431 | ¥13,421.55 |