
FDPC8011S | |
|---|---|
DigiKey Part Number | 488-FDPC8011STR-ND - Tape & Reel (TR) 488-FDPC8011SCT-ND - Cut Tape (CT) 488-FDPC8011SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDPC8011S |
Description | MOSFET 2N-CH 25V 13A PWRCLIP-33 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) 800mW (Ta), 900mW (Ta) Surface Mount Powerclip-33 |
Datasheet | Datasheet |
EDA/CAD Models | FDPC8011S Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA, 2.2V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 19nC @ 10V, 64nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1240pF @ 13V, 4335pF @ 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 800mW (Ta), 900mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Asymmetrical | Package / Case 8-PowerWDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package Powerclip-33 |
Current - Continuous Drain (Id) @ 25°C 13A (Ta), 20A (Tc), 27A (Ta), 60A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 13A, 10V, 1.8mOhm @ 27A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPC8011S | onsemi | 1,732 | 488-FDPC8011SCT-ND | ¥40.19000 | Parametric Equivalent |
| FDPC8011S-AU01 | onsemi | 3,000 | 488-FDPC8011S-AU01CT-ND | ¥34.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥26.55500 | ¥265.55 |
| 100 | ¥18.80760 | ¥1,880.76 |
| 500 | ¥16.27816 | ¥8,139.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.47245 | ¥16,417.35 |
| 6,000 | ¥5.32174 | ¥31,930.44 |







