
28C0236-0EW-10 | |
|---|---|
DigiKey Part Number | 240-28C0236-0EW-10-ND |
Manufacturer | |
Manufacturer Product Number | 28C0236-0EW-10 |
Description | FERRITE BEAD 998 OHM RADIAL 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 998 Ohms @ 100 MHz 1 Power Line Ferrite Bead Radial 5A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 28C0236-0EW-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 998 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.575" (14.61mm) | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.94000 | ¥7.94 |
| 10 | ¥5.54200 | ¥55.42 |
| 25 | ¥4.76800 | ¥119.20 |
| 50 | ¥4.23400 | ¥211.70 |
| 100 | ¥3.74070 | ¥374.07 |
| 250 | ¥3.14392 | ¥785.98 |
| 500 | ¥2.72896 | ¥1,364.48 |
| 1,000 | ¥2.44663 | ¥2,446.63 |










