54-00166
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54-00166
54-00166
54-00166

54-00166

DigiKey Part Number
839-54-00166-ND
Manufacturer
Manufacturer Product Number
54-00166
Description
CONN JACK R/A PCB 5.5X2.1MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
48V
Current Rating (Amps)
6 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Tin
Body Material
Brass
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,617
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.77100¥37.71
25¥3.53600¥88.40
50¥3.36740¥168.37
100¥3.20520¥320.52
250¥3.00444¥751.11
500¥2.86090¥1,430.45
1,000¥2.72421¥2,724.21
2,500¥2.55361¥6,384.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.