


MAX3237ECDWR | |
|---|---|
DigiKey Part Number | 296-36945-2-ND - Tape & Reel (TR) 296-36945-1-ND - Cut Tape (CT) 296-36945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237ECDWR |
Description | IC TRANSCEIVER FULL 5/3 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥26.21400 | ¥262.14 |
| 25 | ¥24.11040 | ¥602.76 |
| 100 | ¥21.80080 | ¥2,180.08 |
| 250 | ¥20.69944 | ¥5,174.86 |
| 500 | ¥20.03540 | ¥10,017.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥19.48896 | ¥19,488.96 |
| 2,000 | ¥19.03910 | ¥38,078.20 |
| 3,000 | ¥18.81389 | ¥56,441.67 |











