TLPR5600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLPR5600

DigiKey Part Number
TLPR5600-ND
Manufacturer
Manufacturer Product Number
TLPR5600
Description
LED RED DIFF SIDE VIEW T/H R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial, Side View
Datasheet
 Datasheet
EDA/CAD Models
TLPR5600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
Radial, Side View
Supplier Device Package
Size / Dimension
4.50mm L x 4.00mm W
Height (Max)
7.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,792
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.92700¥29.27
100¥2.10370¥210.37
500¥1.73262¥866.31
1,000¥1.61039¥1,610.39
2,000¥1.50645¥3,012.90
6,000¥1.37287¥8,237.22
10,000¥1.32170¥13,217.00
26,000¥1.24128¥32,273.28
Manufacturers Standard Package