KSC403J 50 SH (LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC403J 50 SH (LFS)
KSC401J 50SH LFS
KSC401J 50SH LFS

KSC401J 50SH LFS

DigiKey Part Number
401-1775-2-ND - Tape & Reel (TR)
401-1775-1-ND - Cut Tape (CT)
401-1775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC401J 50SH LFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
KSC401J 50SH LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
145gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,545
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥4.58100¥45.81
25¥4.27040¥106.76
100¥3.81390¥381.39
250¥3.53240¥883.10
500¥3.33524¥1,667.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.15323¥3,153.23
2,000¥2.98726¥5,974.52
3,000¥2.89773¥8,693.19
5,000¥2.79289¥13,964.45
7,000¥2.72855¥19,099.85
10,000¥2.66439¥26,643.90
25,000¥2.51762¥62,940.50
Manufacturers Standard Package