Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 3V - 65V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM265R1V5SILR

DigiKey Part Number
296-TPSM265R1V5SILRTR-ND - Tape & Reel (TR)
296-TPSM265R1V5SILRCT-ND - Cut Tape (CT)
296-TPSM265R1V5SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM265R1V5SILR
Description
3-V TO 65-V INPUT, 100-MA, STEP-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 3V - 65V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM265R1V5SILR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA
Mfr
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
83%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
10-LDFN Exposed Pad, Module
Number of Outputs
1
Size / Dimension
0.15" L x 0.11" W x 0.07" H (3.7mm x 2.8mm x 1.9mm)
Voltage - Input (Min)
3V
Supplier Device Package
10-uSIP (3.8x3)
Voltage - Input (Max)
65V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
10¥29.14300¥291.43
25¥26.83440¥670.86
100¥24.29230¥2,429.23
250¥23.08056¥5,770.14
500¥23.07924¥11,539.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.74083¥68,222.49
Manufacturers Standard Package