
TPSM265R1SILR | |
|---|---|
DigiKey Part Number | 296-TPSM265R1SILRTR-ND - Tape & Reel (TR) 296-TPSM265R1SILRCT-ND - Cut Tape (CT) 296-TPSM265R1SILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM265R1SILR |
Description | 3-V TO 65-V INPUT, 100-MA, STEP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.233 ~ 15V 100mA 3V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM265R1SILR Models |
Category | Current - Output (Max) 100mA |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 3V | Supplier Device Package 10-uSIP (3.8x3) |
Voltage - Input (Max) 65V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥29.14300 | ¥291.43 |
| 25 | ¥26.83440 | ¥670.86 |
| 100 | ¥24.29230 | ¥2,429.23 |
| 250 | ¥23.08056 | ¥5,770.14 |
| 500 | ¥23.07924 | ¥11,539.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.74083 | ¥68,222.49 |



