
SN74LV1T08DCKR | |
|---|---|
DigiKey Part Number | 296-39211-2-ND - Tape & Reel (TR) 296-39211-1-ND - Cut Tape (CT) 296-39211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T08DCKR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV1T08GWH | Nexperia USA Inc. | 26,700 | 1727-7714-1-ND | ¥25.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.25000 | ¥1.25 |
| 10 | ¥0.85900 | ¥8.59 |
| 25 | ¥0.75200 | ¥18.80 |
| 100 | ¥0.63740 | ¥63.74 |
| 250 | ¥0.58228 | ¥145.57 |
| 500 | ¥0.54864 | ¥274.32 |
| 1,000 | ¥0.52123 | ¥521.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48718 | ¥1,461.54 |
| 6,000 | ¥0.47056 | ¥2,823.36 |
| 9,000 | ¥0.46223 | ¥4,160.07 |
| 15,000 | ¥0.45299 | ¥6,794.85 |
| 21,000 | ¥0.44760 | ¥9,399.60 |
| 30,000 | ¥0.44240 | ¥13,272.00 |









