PCI Express (PCIe) IC 400MHz 1 Output 20-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1102REYT

DigiKey Part Number
296-LMKDB1102REYTTR-ND - Tape & Reel (TR)
296-LMKDB1102REYTCT-ND - Cut Tape (CT)
296-LMKDB1102REYTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1102REYT
Description
IC CLOCK BUFFER PCIE 20-VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 20-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMKDB1102REYT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Texas Instruments
Ratio - Input:Output
1:2
Series
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
400MHz
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
PLL
No
Operating Temperature
-40°C ~ 105°C (TA)
Main Purpose
PCI Express (PCIe)
Mounting Type
Surface Mount
Input
Clock
Package / Case
20-VFQFN Exposed Pad
Output
LP-HCSL
Supplier Device Package
20-VQFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥25.44700¥254.47
25¥23.39080¥584.77
100¥21.12570¥2,112.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.04580¥5,011.45
500¥19.39480¥9,697.40
750¥19.06873¥14,301.55
1,250¥18.70753¥23,384.41
1,750¥18.49630¥32,368.53
2,500¥18.29336¥45,733.40
Manufacturers Standard Package