


ABS07-32.768KHZ-1-T | |
|---|---|
DigiKey Part Number | 535-9808-2-ND - Tape & Reel (TR) 535-9808-1-ND - Cut Tape (CT) 535-9808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-1-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.71500 | ¥67.15 |
| 25 | ¥6.35080 | ¥158.77 |
| 50 | ¥6.08640 | ¥304.32 |
| 100 | ¥5.83490 | ¥583.49 |
| 250 | ¥5.45784 | ¥1,364.46 |
| 500 | ¥5.28980 | ¥2,644.90 |
| 1,000 | ¥5.07108 | ¥5,071.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.34858 | ¥13,045.74 |
| 15,000 | ¥4.30081 | ¥64,512.15 |











