VLMG1300-GS08 | ||
---|---|---|
DigiKey Part Number | VLMG1300-GS08TR-ND - Tape & Reel (TR) VLMG1300-GS08CT-ND - Cut Tape (CT) VLMG1300-GS08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLMG1300-GS08 | |
Description | LED GREEN 0603 SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VLMG1300-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥1.99600 | ¥19.96 |
100 | ¥0.89670 | ¥89.67 |
500 | ¥0.80968 | ¥404.84 |
1,000 | ¥0.66501 | ¥665.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57829 | ¥1,734.87 |
6,000 | ¥0.52046 | ¥3,122.76 |
15,000 | ¥0.46263 | ¥6,939.45 |
30,000 | ¥0.43372 | ¥13,011.60 |
75,000 | ¥0.39034 | ¥29,275.50 |
150,000 | ¥0.37589 | ¥56,383.50 |