10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80113IRAJZ

DigiKey Part Number
ISL80113IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80113IRAJZ
Description
IC REG LINEAR POS ADJ 3A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80113IRAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 60dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,522
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.35000¥23.35
10¥17.53700¥175.37
25¥16.07600¥401.90
100¥14.46940¥1,446.94
250¥13.70396¥3,425.99
500¥13.37700¥6,688.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.