PCI-to-PCI Bridge Interface 160-LFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X110BNBE

DigiKey Part Number
PI7C9X110BNBE-ND
Manufacturer
Manufacturer Product Number
PI7C9X110BNBE
Description
IC INTFACE SPECIALIZED 160LFBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 160-LFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PI7C9X110BNBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Manufacturer
Diodes Incorporated
Package / Case
160-LFBGA
Packaging
Tray
Supplier Device Package
160-LFBGA (12x12)
Part Status
Active
Mounting Type
Surface Mount
Applications
PCI-to-PCI Bridge
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.85000¥225.85
10¥181.82700¥1,818.27
25¥170.83960¥4,270.99
189¥154.61492¥29,222.22
378¥150.86336¥57,026.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.