SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1CAN2WQ-7

DigiKey Part Number
31-DESD1CAN2WQ-7TR-ND - Tape & Reel (TR)
31-DESD1CAN2WQ-7CT-ND - Cut Tape (CT)
31-DESD1CAN2WQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD1CAN2WQ-7
Description
TVS DIODE 24VWM 50VC SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
9.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,893
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.17400¥11.74
100¥0.56230¥56.23
500¥0.55406¥277.03
1,000¥0.54578¥545.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36386¥1,091.58
6,000¥0.31837¥1,910.22
Manufacturers Standard Package