


ESD2CAN24DCKRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CAN24DCKRQ1TR-ND - Tape & Reel (TR) 296-ESD2CAN24DCKRQ1CT-ND - Cut Tape (CT) 296-ESD2CAN24DCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CAN24DCKRQ1 |
Description | TVS DIODE 24VWM 37VC SC703 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD2CAN24DCKRQ1 Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.5V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.7A (8/20µs) | Base Product Number |
Power - Peak Pulse 210W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.11700 | ¥21.17 |
| 25 | ¥1.88240 | ¥47.06 |
| 100 | ¥1.62340 | ¥162.34 |
| 250 | ¥1.50016 | ¥375.04 |
| 500 | ¥1.42592 | ¥712.96 |
| 1,000 | ¥1.36480 | ¥1,364.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28932 | ¥3,867.96 |
| 6,000 | ¥1.25240 | ¥7,514.40 |
| 9,000 | ¥1.23389 | ¥11,105.01 |
| 15,000 | ¥1.21341 | ¥18,201.15 |
| 21,000 | ¥1.20143 | ¥25,230.03 |
| 30,000 | ¥1.18991 | ¥35,697.30 |











