
MPZ1608S601ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608S601ATD25TR-ND - Tape & Reel (TR) 445-MPZ1608S601ATD25CT-ND - Cut Tape (CT) 445-MPZ1608S601ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608S601ATD25 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608S601ATD25 Models |
Category | Current Rating (Max) 1A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.59100 | ¥5.91 |
| 25 | ¥0.51120 | ¥12.78 |
| 50 | ¥0.45840 | ¥22.92 |
| 100 | ¥0.41080 | ¥41.08 |
| 250 | ¥0.35372 | ¥88.43 |
| 500 | ¥0.31456 | ¥157.28 |
| 1,000 | ¥0.27851 | ¥278.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20787 | ¥831.48 |
| 8,000 | ¥0.17978 | ¥1,438.24 |
| 12,000 | ¥0.16641 | ¥1,996.92 |












