Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ZHCS400TA | |
|---|---|
DigiKey Part Number | ZHCS400TR-ND - Tape & Reel (TR) ZHCS400CT-ND - Cut Tape (CT) ZHCS400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS400TA |
Description | DIODE SCHOTTKY 40V 400MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 400mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS400TA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 400mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | ¥24.23000 | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | ¥21.43000 | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | ¥21.43000 | Similar |
| CDBF0540 | Comchip Technology | 0 | CDBF0540-ND | ¥9.46816 | Similar |
| CMDSH05-4 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDSH05-4TRPBFREECT-ND | ¥47.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36008 | ¥4,080.24 |
| 6,000 | ¥1.24294 | ¥7,457.64 |
| 9,000 | ¥1.18324 | ¥10,649.16 |
| 15,000 | ¥1.11615 | ¥16,742.25 |
| 21,000 | ¥1.07643 | ¥22,605.03 |
| 30,000 | ¥1.03781 | ¥31,134.30 |
















