CDBF0540 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ¥0.76845
Datasheet
Diode 40 V 500mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0540

DigiKey Part Number
CDBF0540-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF0540
Description
DIODE SCHOTTKY 40V 500MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
22 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Part Status
Active
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
1005/SOD-323F
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Operating Temperature - Junction
125°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBF0540-HFComchip Technology0CDBF0540-HF-ND¥0.76845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.84027¥3,361.08
8,000¥0.76531¥6,122.48
12,000¥0.72711¥8,725.32
20,000¥0.68416¥13,683.20
28,000¥0.65873¥18,444.44
40,000¥0.63401¥25,360.40
100,000¥0.59441¥59,441.00
Manufacturers Standard Package