Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-PSHT010KX-2

DigiKey Part Number
118-MF-PSHT010KX-2TR-ND - Tape & Reel (TR)
118-MF-PSHT010KX-2CT-ND - Cut Tape (CT)
118-MF-PSHT010KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-PSHT010KX-2
Description
PTC RESET FUSE 16V 100MA 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
1 Ohms
Series
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Polymeric
Qualification
AEC-Q200
Voltage - Max
16V
Mounting Type
Surface Mount
Current - Hold (Ih) (Max)
100 mA
Package / Case
0805 (2012 Metric), Concave
Current - Trip (It)
500 mA
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Current - Max
40 A
Thickness (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
5¥3.24200¥16.21
10¥2.99400¥29.94
50¥2.48260¥124.13
100¥2.29080¥229.08
250¥2.05956¥514.89
500¥1.89978¥949.89
1,000¥1.75208¥1,752.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.53979¥4,619.37
6,000¥1.41839¥8,510.34
9,000¥1.35147¥12,163.23
15,000¥1.27122¥19,068.30
21,000¥1.22071¥25,634.91
30,000¥1.18881¥35,664.30
Manufacturers Standard Package