180-026-103L011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 120
Unit Price: ¥61.44000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 85
Unit Price: ¥75.75000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: ¥56.07871
Datasheet
180-026-103l011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180-026-103L011

DigiKey Part Number
4826ME-ND
Manufacturer
Manufacturer Product Number
180-026-103L011
Description
CONN D-SUB HD PLUG 26POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
180-026-103L011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.44000¥61.44
10¥52.21300¥522.13
25¥48.93880¥1,223.47
60¥46.00567¥2,760.34
120¥43.80950¥5,257.14
300¥41.06777¥12,320.33
540¥39.40074¥21,276.40
1,020¥37.67361¥38,427.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.