



180-026-213R001 | |
|---|---|
DigiKey Part Number | 180-26FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-026-213R001 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-026-213R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥35.89800 | ¥358.98 |
| 25 | ¥33.64360 | ¥841.09 |
| 50 | ¥32.03580 | ¥1,601.79 |
| 100 | ¥30.50680 | ¥3,050.68 |
| 250 | ¥28.59676 | ¥7,149.19 |
| 500 | ¥27.23230 | ¥13,616.15 |
| 1,000 | ¥25.93343 | ¥25,933.43 |
| 2,500 | ¥24.31170 | ¥60,779.25 |













