
7305-0-15-15-47-27-10-0 | |
|---|---|
DigiKey Part Number | ED1039-ND |
Manufacturer | |
Manufacturer Product Number | 7305-0-15-15-47-27-10-0 |
Description | CONN PIN RCPT .025-.037 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7305-0-15-15-47-27-10-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.060" (1.52mm) | |
Flange Diameter | 0.077" (1.96mm) | |
Tail Diameter | - | |
Socket Depth | 0.105" (2.67mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.76000 | ¥4.76 |
| 10 | ¥4.05100 | ¥40.51 |
| 25 | ¥3.79440 | ¥94.86 |
| 50 | ¥3.61460 | ¥180.73 |
| 100 | ¥3.44120 | ¥344.12 |
| 250 | ¥3.22512 | ¥806.28 |
| 500 | ¥3.07096 | ¥1,535.48 |
| 1,000 | ¥2.92419 | ¥2,924.19 |
| 2,500 | ¥2.74105 | ¥6,852.62 |











