


0531-0-15-15-31-27-10-0 | |
|---|---|
DigiKey Part Number | ED1337-ND |
Manufacturer | |
Manufacturer Product Number | 0531-0-15-15-31-27-10-0 |
Description | CONN PIN RCPT .018-.023 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.024" (0.46mm ~ 0.60mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.068" (1.73mm) | |
Accepts Pin Diameter | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.045" (1.14mm) | |
Flange Diameter | 0.048" (1.22mm) | |
Tail Diameter | - | |
Socket Depth | 0.066" (1.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.76000 | ¥4.76 |
| 10 | ¥4.04200 | ¥40.42 |
| 25 | ¥3.78720 | ¥94.68 |
| 50 | ¥3.60740 | ¥180.37 |
| 100 | ¥3.43400 | ¥343.40 |
| 250 | ¥3.21864 | ¥804.66 |
| 500 | ¥3.06504 | ¥1,532.52 |
| 1,000 | ¥2.91853 | ¥2,918.53 |
| 2,500 | ¥2.73574 | ¥6,839.35 |











