
15053-3P3P-1810 | |
|---|---|
DigiKey Part Number | 1212-15053-3P3P-1810-ND |
Manufacturer | |
Manufacturer Product Number | 15053-3P3P-1810 |
Description | PIN RECEPTACLE CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.036" ~ 0.042" (0.91mm ~ 1.07mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.080" (2.03mm) | |
Accepts Pin Diameter | 0.036" ~ 0.042" (0.91mm ~ 1.07mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.100" (2.54mm) | |
Tail Diameter | - | |
Socket Depth | 0.060" (1.52mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 3.00N |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.50000 | ¥75.00 |
| 25 | ¥7.02920 | ¥175.73 |
| 50 | ¥6.69320 | ¥334.66 |
| 100 | ¥6.37240 | ¥637.24 |
| 250 | ¥5.97288 | ¥1,493.22 |
| 500 | ¥5.68774 | ¥2,843.87 |
| 1,000 | ¥5.41616 | ¥5,416.16 |
| 2,500 | ¥5.07708 | ¥12,692.70 |


