
15111-81-3920 | |
|---|---|
DigiKey Part Number | 1212-15111-81-3920-ND |
Manufacturer | |
Manufacturer Product Number | 15111-81-3920 |
Description | PIN RECEPTACLE CONNECTOR 0.055" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.051" ~ 0.067" (1.30mm ~ 1.70mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.051" ~ 0.067" (1.30mm ~ 1.70mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.075" (1.91mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.143" (3.63mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 2.80N |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥3.16880 | ¥79.22 |
| 50 | ¥3.01660 | ¥150.83 |
| 100 | ¥2.87200 | ¥287.20 |
| 250 | ¥2.69188 | ¥672.97 |
| 500 | ¥2.56320 | ¥1,281.60 |
| 1,000 | ¥2.44073 | ¥2,440.73 |
| 2,500 | ¥2.28786 | ¥5,719.65 |











