
0374-0-67-80-42-27-10-0 | |
|---|---|
DigiKey Part Number | 54-0374-0-67-80-42-27-10-0TR-ND - Tape & Reel (TR) 54-0374-0-67-80-42-27-10-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0374-0-67-80-42-27-10-0 |
Description | RECEPTACLE WITH OFP SOLDER BARRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.063" (1.50mm ~ 1.60mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.165" (4.19mm) | |
Accepts Pin Diameter | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.116" (2.95mm) | |
Tail Diameter | - | |
Socket Depth | 0.153" (3.89mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.28000 | ¥14.28 |
| 10 | ¥12.15300 | ¥121.53 |
| 25 | ¥11.39000 | ¥284.75 |
| 50 | ¥10.84380 | ¥542.19 |
| 100 | ¥10.32640 | ¥1,032.64 |
| 250 | ¥9.67892 | ¥2,419.73 |
| 500 | ¥9.21686 | ¥4,608.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥8.49062 | ¥13,584.99 |
| 3,200 | ¥8.08556 | ¥25,873.79 |
| 4,800 | ¥7.85770 | ¥37,716.96 |
| 8,000 | ¥7.57983 | ¥60,638.64 |
| 11,200 | ¥7.40223 | ¥82,904.98 |



