0380-0-67-80-48-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380-0-67-80-48-27-10-0

DigiKey Part Number
54-0380-0-67-80-48-27-10-0TR-ND - Tape & Reel (TR)
54-0380-0-67-80-48-27-10-0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0380-0-67-80-48-27-10-0
Description
RECEPTACLE WITH OFP SOLDER BARRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.107" (2.72mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.063" (1.60mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.095" (2.41mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Grade
-
Qualification
-
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,593
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.31000¥12.31
10¥10.49200¥104.92
25¥9.83400¥245.85
50¥9.36340¥468.17
100¥8.91520¥891.52
250¥8.35668¥2,089.17
500¥7.95732¥3,978.66
1,000¥7.57753¥7,577.53
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥7.04671¥19,730.79
5,600¥6.71062¥37,579.47
8,400¥6.52154¥54,780.94
14,000¥6.29092¥88,072.88
Manufacturers Standard Package