
EPC2214 | |
|---|---|
DigiKey Part Number | 917-1213-2-ND - Tape & Reel (TR) 917-1213-1-ND - Cut Tape (CT) 917-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2214 |
Description | GANFET N-CH 80V 10A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 10A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2214 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 238 pF @ 40 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package Die |
Rds On (Max) @ Id, Vgs 20mOhm @ 6A, 5V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥14.21600 | ¥142.16 |
| 100 | ¥9.72390 | ¥972.39 |
| 500 | ¥7.80010 | ¥3,900.05 |
| 1,000 | ¥7.21226 | ¥7,212.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.51262 | ¥16,281.55 |
| 5,000 | ¥6.09940 | ¥30,497.00 |
| 7,500 | ¥5.89237 | ¥44,192.77 |











